
CMOS 10-bit up ring counter IC, positive edge triggered, with 10 output lines and asynchronous reset. Features a maximum operating frequency of 48MHz, 33ns propagation delay, and operates from a 2V to 6V supply voltage. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC4017B1R technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4017B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
