
14-bit asynchronous negative edge-triggered up binary counter IC. Features CMOS technology, operating from a 2V to 6V supply range with a nominal 5V. Offers a maximum clock frequency of 70MHz and a propagation delay of 25ns. Packaged in a 16-pin PDIP for through-hole mounting. RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC4020B1R technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 3V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4020B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
