
The M74HC4020M1R is a 12-bit unidirectional counter with a maximum operating frequency of 70MHz. It is designed to operate within a temperature range of -55°C to 125°C and can be supplied with a voltage between 2V and 6V. This counter is packaged in a SO-16 package and is suitable for surface mount technology. The device is RoHS compliant and is not radiation hardened.
Stmicroelectronics M74HC4020M1R technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Frequency | 70MHz |
| Logic Function | Counter |
| Max Frequency | 70MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 12 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M74HC4020 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4020M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
