
14-bit up binary counter, negative edge triggered, asynchronous reset. Features CMOS technology, operating voltage range of 2V to 6V, and a maximum frequency of 70MHz. Housed in a 16-pin SOIC package for surface mounting, with a propagation delay of 25ns. Operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC4020RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Weight | 0.007079oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4020RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
