
12-bit Up Binary Counter, a CMOS logic IC featuring asynchronous negative edge triggering. This unidirectional counter operates from a 2V to 6V supply voltage range, with a nominal supply voltage of 6V. It boasts 12 output lines and a propagation delay of 25ns, with a turn-on delay time of 220ns. The component is RoHS compliant, lead-free, and housed in a 16-pin TSSOP surface-mount package.
Stmicroelectronics M74HC4040TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 12 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4040TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
