
CMOS Hex Inverting Buffer/Buffer IC, operating from 2V to 6V supply, features 6 independent buffer/inverter circuits. This surface-mount component, housed in a 16-pin SOP package, offers a 5.2mA output current capability and a propagation delay of 17ns. Designed for military temperature grades (-55°C to 125°C), it supports a peak reflow temperature of 260°C.
Stmicroelectronics M74HC4049RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 2 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 17ns |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4049RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
