
8-channel single-ended multiplexer, surface mount, TSSOP package. Features a 120MHz bandwidth and 200MHz -3dB bandwidth. Operates with dual supply voltages from 1V to 6V and single supply voltages from 2V to 6V. Maximum power dissipation is 500mW, with typical power dissipation at 180mW. Propagation delay is 60ns. RoHS compliant and lead-free.
Stmicroelectronics M74HC4051TTR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4051TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
