
Triple 2-channel analog multiplexer/demultiplexer, surface mount, TSSOP package. Features a 120MHz bandwidth, 100 Ohm on-state resistance, and operates with dual supply voltages from 1V to 6V. This non-inverting, SPDT switch offers 3 independent circuits, each with 2 channels, for a total of 6 inputs and 3 outputs. With a maximum operating temperature of 125°C and RoHS compliance, it's suitable for demanding applications.
Stmicroelectronics M74HC4053TTR technical specifications.
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 8uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4053TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
