
14-stage binary counter and oscillator IC, featuring CMOS technology and negative edge clock triggering. This unidirectional up-counter offers asynchronous reset and operates with a supply voltage range of 2V to 6V, with a nominal 6V. Housed in a TSSOP package for surface mounting, it provides 10 output lines and a maximum operating temperature of 125°C.
Stmicroelectronics M74HC4060TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 10 |
| Packaging | Tape and Reel |
| Propagation Delay | 51ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4060TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
