The M74HC4072RM13TR is a dual OR gate logic IC with 2 inputs and 2 outputs, operating within a supply voltage range of 2V to 6V. It features a propagation delay of 17ns and a quiescent current of 1uA. The device is available in a SOP-14 package and is suitable for surface mount applications. The IC is rated for operation between -55°C and 125°C. It is RoHS compliant and available in quantities of 2500 per reel.
Stmicroelectronics M74HC4072RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4072RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
