
CMOS 74HC series logic IC featuring an 8-input OR/NOR gate. This through-hole mounted component operates within a 2V to 6V supply voltage range and offers a maximum operating temperature of 125°C. It provides a low-level output current of 5.2mA and a high-level output current of -5.2mA, with a typical propagation delay of 95ns. The device is packaged in a 14-pin DIP and is RoHS compliant.
Stmicroelectronics M74HC4078B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 95ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4078B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
