
8-bit SIPO shift register latch with 3-state outputs. This unidirectional CMOS logic IC operates from a 2V to 6V supply voltage range, featuring a maximum operating temperature of 125°C. Packaged in TSSOP for surface mounting, it offers a propagation delay of 34ns and a turn-on delay time of 300ns. The component is lead-free and RoHS compliant.
Stmicroelectronics M74HC4094TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4094TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
