The M74HC423ATTR is a dual monostable multivibrator integrated circuit with 16 terminals. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 6V. The device is packaged in a TSSOP-16 package and features a propagation delay of 210ns. It is designed for use in military-grade applications and is suitable for use in a variety of clock and timing circuits.
Stmicroelectronics M74HC423ATTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC423ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.