
Quad 1-channel, single pole single throw switch IC featuring a 43MHz -3dB bandwidth. This surface mount device operates with dual supply voltages from 1V to 6V and a maximum supply voltage of 12V. It offers four independent circuits, each with four inputs and four outputs, and a maximum power dissipation of 500mW. The component is packaged in a 16-pin SOP (Small Outline Package) and operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HC4316RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 43MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4316RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
