
CMOS 4-bit synchronous positive edge-triggered up binary counter IC, featuring two independent 4-bit counters. Operates from a 2V to 6V supply voltage range with a nominal 6V, offering a maximum operating frequency of 60MHz. This surface-mount device in a 16-pin SO package provides asynchronous reset functionality. Propagation delay is 27ns, with a turn-on delay time of 240ns.
Stmicroelectronics M74HC4520RM13TR technical specifications.
| Package/Case | SO |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4520RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
