
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 4µA and a maximum supply current of 4µA. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Includes Schmitt trigger inputs for improved noise immunity. Packaged in a 16-pin SO package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HC4538RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.007079oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4538RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
