The M74HC4851RM13TR is a 16-channel dual multiplexer from Stmicroelectronics. It operates within a temperature range of -55 to 125 degrees Celsius and is powered by a supply voltage between 2 and 6 volts. The device is packaged in a SOP-16 format and features 16 terminals. It is designed for use in military-grade applications.
Stmicroelectronics M74HC4851RM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC4851RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.