The M74HC4851YRM13TR is a 16-channel 8-function multiplexer from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications, meeting AEC-Q100 and AEC-Q003 standards. This device has a nominal supply voltage of 3V, a maximum supply voltage of 6V, and a minimum supply voltage of 2V. It is packaged in a dual in-line (DIL) format with a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length.
Stmicroelectronics M74HC4851YRM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Screening Level | AEC-Q100; AEC-Q003 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC4851YRM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.