
The M74HC4852RM13TR is a dual 8-input 2-channel 4PST multiplexer from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 500mW. The device is packaged in a SOP-16 package and is available in tape and reel packaging with 2500 units per reel. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics M74HC4852RM13TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4852RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
