
8-bit buffer/line driver featuring 3-state, true outputs. This CMOS integrated circuit operates with a supply voltage range of 2V to 6V and offers a propagation delay of 20ns. It supports a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 20-pin DIP with through-hole mounting, this RoHS compliant component is designed for operation between -55°C and 125°C.
Stmicroelectronics M74HC541B1R technical specifications.
| Package/Case | DIP |
| Height | 3.93mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC541B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
