
8-bit D-type latch with inverted, 3-state outputs. This CMOS logic IC features a single independent circuit with 8 input and 8 output lines. Operating from a 2V to 6V supply, it offers a high level output current of -7.8mA and a low level output current of 7.8mA. With a propagation delay of 26ns and turn-on delay of 12ns, it functions across a -55°C to 125°C temperature range. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics M74HC563RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC563RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
