
8-bit D-type flip-flop buffer with inverted, 3-state outputs. Features positive edge clock triggering and a maximum operating frequency of 90MHz. Operates with supply voltages from 2V to 6V, offering high and low level output currents of 7.8mA. Packaged in a 20-pin SOP surface mount configuration, this RoHS compliant component boasts a propagation delay of 190ns and a turn-on delay time of 19ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
