The M74HC590M1R is a high-speed 8-bit binary counter from Stmicroelectronics. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 16-pin SO-16 package. The counter features a positive edge trigger and can count up to 220 MHz, making it suitable for high-frequency applications. It can be supplied with a voltage between 2 and 6 volts and has a maximum output current of 6 microamperes.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M74HC590M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 26 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.