
8-bit Up Binary Counter, CMOS technology, featuring positive edge triggered clock input and asynchronous reset. This unidirectional counter operates from a 2V to 6V supply voltage, with a maximum operating temperature of 125°C. It offers 3-state outputs and a propagation delay of 31ns, packaged in a 16-pin TSSOP for surface mounting.
Stmicroelectronics M74HC590TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC590TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
