
The M74HC592B1R is an 8-bit counter from Stmicroelectronics, packaged in a PDIP with 25 units per rail/Tube. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 6V. The counter is triggered by a positive edge and is RoHS compliant.
Stmicroelectronics M74HC592B1R technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC592B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.