
8-bit, 3-state output shift register IC, featuring CMOS technology and a unidirectional data flow. Operates with a supply voltage range of 2V to 6V, with a nominal 6V, and offers a propagation delay of 32ns. Packaged in a TSSOP surface mount case, this RoHS compliant component is designed for operation between -55°C and 125°C.
Stmicroelectronics M74HC595TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC595TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
