
The M74HC595YRM13TR is a 16-bit serial-in parallel-out shift register from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. It is a serial-in parallel-out logic IC with a propagation delay of 125ns and a maximum frequency of 24 MHz.
Stmicroelectronics M74HC595YRM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 31 |
| Max Frequency@Nom-Sup | 24000000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC595YRM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.