
8-bit parallel-in, serial-out shift register, CMOS technology, operating from 2V to 6V supply. Features a unidirectional data flow with a propagation delay of 25ns and turn-on delay of 315ns. This through-hole mount component is housed in a 16-pin DIP package, measuring 20mm in length and 7.1mm in width, with a maximum operating temperature of 125°C. It is lead-free and RoHS compliant.
Stmicroelectronics M74HC597B1R technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 315ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC597B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
