
The 74HC623B1R is a high-speed 8-bit inverting transceiver with 3-STATE output. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. The device is packaged in a 20-pin DIP and is RoHS compliant. It features a propagation delay of 130ns and a high level output current of 7.8mA.
Sign in to ask questions about the Stmicroelectronics M74HC623B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M74HC623B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC623B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
