8-bit registered bus transceiver, featuring inverted output and bidirectional data flow. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 4.5V and a maximum of 6V. This logic IC utilizes positive edge triggering for its independent control inputs and offers a propagation delay of 330ns. Housed in a 24-terminal, dual in-line plastic package (PDIP-24) with a JEDEC code of R-PDIP-T24.
Stmicroelectronics M74HC651B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 330 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 68 |
| Load Capacitance | 150 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC651B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.