The M74HC670RM13TR is a 16-bit standard SRAM IC with 4-words parallel access. It operates within a temperature range of -55°C to 125°C and has a maximum access time of 280ns. The device is available in a 16-pin SOP package and is suitable for use in military-grade applications. It can be supplied with a voltage between 2V and 6V.
Stmicroelectronics M74HC670RM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 4 |
| Number of Words Code | 4 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 280 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC670RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.