
The M74HC688B1R is an 8-bit arithmetic logic unit (ALU) from Stmicroelectronics. It operates over a supply voltage range of 2-6V and is packaged in a PDIP with a through hole mount. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 255ns and a turn-on delay time of 29ns. The M74HC688B1R is RoHS compliant and lead free.
Stmicroelectronics M74HC688B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 255ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC688B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.