The M74HC7292B1R is a 16-bit prescaler IC from Stmicroelectronics with a supply voltage range of 4.5V to 6V. It has 16 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 16-pin DIP package. It is a military-grade logic IC with a propagation delay of 105 units and a maximum frequency of 22 MHz. The load capacitance is 50 pF.
Sign in to ask questions about the Stmicroelectronics M74HC7292B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M74HC7292B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PRESCALER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Load Capacitance | 50 |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC7292B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.