
Dual negative edge-triggered J-K flip-flop IC, featuring complementary outputs and a CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 80MHz. Offers a propagation delay of 125ns and a turn-on delay time of 12ns. Packaged in a 14-pin TSSOP surface-mount configuration, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics M74HC73TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 80MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC73TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
