
The M74HC75TTR is a dual D-type flip-flop with latch from Stmicroelectronics. It features two independent circuits with a propagation delay of 19ns and a turn-on delay time of 10ns. The device operates over a temperature range of -55 to 125°C and is supplied with a voltage between 2 and 6V. The M74HC75TTR is packaged in a TSSOP-16 package and is RoHS compliant.
Stmicroelectronics M74HC75TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC75TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
