
Dual negative edge-triggered J-K flip-flop with complementary outputs, operating from a 2V to 6V supply. Features a maximum operating frequency of 67MHz and a propagation delay of 21ns. This through-hole component offers 5.2mA high and low level output current, with 5pF input capacitance. Packaged in a 16-pin PDIP, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics M74HC76B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 67MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC76B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
