
Dual negative edge-triggered J-K flip-flop with complementary outputs, operating from 2V to 6V. Features a maximum operating frequency of 56MHz and a propagation delay of 125ns. This surface-mount IC offers 5.2mA high and low level output current, with a turn-on delay time of 13ns. Packaged in a 16-pin SOP, it is RoHS compliant and suitable for operation between -55°C and 125°C.
Stmicroelectronics M74HC76M1R technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 56MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC76M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
