
The M74HC85B1R is a 4-bit arithmetic logic unit (ALU) from Stmicroelectronics, fabricated using CMOS technology. It operates within a supply voltage range of 2-6V and can withstand temperatures up to 125°C. This device is lead-free and RoHS compliant. The package type is a plastic DIP-16, suitable for through-hole mounting.
Stmicroelectronics M74HC85B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 31ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC85B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
