
The M74HC86M1R is a high-speed logic gate from Stmicroelectronics, featuring a 4-input XOR/OR function. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. With a propagation delay of 19ns and a quiescent current of 1uA, this gate is suitable for high-frequency applications. The device is packaged in a SO-14 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
