
Hex 1-input inverter gate, part of the 74HCT series, features six independent inverter circuits. This CMOS technology component operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 18ns. Designed for surface mount applications, it is packaged in an SOIC (SOP-14) case. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HCT04RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HCT04RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
