Hex 1-input inverter gate IC featuring Schmitt trigger inputs for noise immunity. This through-hole component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 6 independent inverter circuits, each with a 1-input Schmitt trigger configuration. The device boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a typical propagation delay of 45ns. The plastic DIP-14 package measures 20mm in length, 7.1mm in width, and 5.1mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HCT14B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 5.1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT14B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
