
The M74HCT164RM13TR is an 8-bit unidirectional shift register from Stmicroelectronics. It operates at a maximum temperature of 125°C and a minimum of -55°C. This surface-mount device is supplied in a SOIC-14 package and is RoHS compliant. The shift register is designed for use with a 5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
