
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element and 6 input/output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 56MHz. This surface-mount IC offers 4mA high and low level output current, with propagation delay of 28ns and turn-on delay of 18ns. Designed for operation between -55°C and 125°C, it is RoHS compliant and packaged on tape and reel.
Stmicroelectronics M74HCT174TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 56MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT174TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
