
8-bit bidirectional transceiver, CMOS technology, featuring true output and 3-state output type. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. This through-hole component offers a propagation delay of 30ns and a maximum power dissipation of 500mW. Designed for a wide temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics M74HCT245B1R technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| Height | 2.68mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT245B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
