Triple 2-channel analog multiplexer/demultiplexer with SPDT configuration. Features a 120MHz bandwidth and 12ns propagation delay. Operates with a dual supply voltage range of 1V to 6V, and a standard operating supply voltage of 5V. This surface mount component is housed in a TSSOP package and offers 3 independent switches. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 1 |
| On-State Resistance | 120R |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
