
8-bit D-type latch with true output, featuring 3-state capability and non-inverting polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a nominal 5V. Designed for surface mounting in a SOP-20 package, it offers a high level output current of -6mA and a low level output current of 6mA. The component boasts a propagation delay of 59ns and a turn-on delay time of 19ns, with an operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HCT573RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 59ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT573RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
