8-bit registered transceiver with true output, featuring CMOS technology and a 74HCT series logic function. This bidirectional component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers 6mA high and low level output current. Packaged in a 24-pin SOP for surface mounting, it boasts a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C. Propagation and turn-on delay times are 52ns, with 3-state output capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HCT652RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 52ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HCT652RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
