Hex 1-input inverter gate, CMOS technology, operating from 2V to 6V with a nominal supply voltage of 5V. Features 6 independent inverter circuits, each with a single input and output. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable in a 14-pin SOP package, this RoHS compliant component has a quiescent current of 1uA and a propagation delay of 90ns.
Stmicroelectronics M74HCU04RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 1 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCU04RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
