The M93C46-RMN3TP/K is a 64Kbit serial EEPROM from Stmicroelectronics, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 2.5V to 5.5V and a clock frequency of up to 2 MHz. The device is packaged in an 8-pin R-PDSO-G8 package and is compliant with AEC-Q100 screening level. It has a single function and is designed for serial communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M93C46-RMN3TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M93C46-RMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C46-RMN3TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.