
64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
Stmicroelectronics M93C46-WMN6 technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-WMN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
